Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNRP-ZKU.05
Newark Part No.99Y8515
Product RangeNRP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $556.000 |
Price for:Each
Minimum: 1
Multiple: 1
$556.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNRP-ZKU.05
Newark Part No.99Y8515
Product RangeNRP Series
Technical Datasheet
Accessory TypeUSB Interface Cable
For Use WithR&S NRP Series Power Sensors
Product RangeNRP Series
SVHCTo Be Advised
Product Overview
The NRP-ZKU.05 from Rohde & Schwarz is a USB interface cable with 5m length. The R&S NRP-ZKU USB interface cable can be used to connect a power sensor to a laptop/PC via the USB interface. This is an extremely space-saving and also cost efficient solution that does not require a base unit. Two software tools R&S Power Viewer Plus and R&S NRPV virtual power meter are available to simplify sensor operation from a laptop/PC. These tools support all measurement functions implemented in the sensors.
- Suitable for use with R&S NRPxxS(N) / NRPxxT(N) / NRPxxA(N), NRP OTA power sensors
- 8pin female M12 connector (A-coded) on sensor side and USB type A plug on host side
Applications
Test & Measurement
Technical Specifications
Accessory Type
USB Interface Cable
Product Range
NRP Series
For Use With
R&S NRP Series Power Sensors
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate