New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                  Print Page

                                                                                                  RT-ZHD16.02

                                                                                                  Oscilloscope Probe, High-Voltage Differential Probe, 200 MHz, 1.5 kV, 50:1, 500:1

                                                                                                  ROHDE & SCHWARZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ROHDE & SCHWARZ RT-ZHD16.02
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoRT-ZHD16.02
                                                                                                  Newark Part No.75AC1495
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$5,133.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,133.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoRT-ZHD16.02
                                                                                                  Newark Part No.75AC1495
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Oscilloscope Probe FunctionHigh-Voltage Differential Probe
                                                                                                  Bandwidth200MHz
                                                                                                  Input Voltage Max1.5kV
                                                                                                  Test Probe Attenuation50:1, 500:1
                                                                                                  For Use WithR&S RTM3000, RTA4000, MXO 4, RTE1000, RTO2000 Series Oscilloscopes
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  RT-ZHD16.02 is a high-voltage differential probe. It is designed to safely measure high-voltage floating circuits using a grounded oscilloscope. The probe extends the measurement capability of oscilloscopes in measuring electronic power converters, inverters, motor speed controls, switch mode power supplies, and many other applications. The RT-ZHD high voltage differential probe conforms to the safety requirements for CAT III measurement instruments and pollution degree 2 according to IEC 61010-031. The maximum working voltage between each input lead and earth ground applies for all attenuation settings.

                                                                                                  • DC - 200MHz bandwidth
                                                                                                  • Dynamic range (differential input) is ±1500V attenuation high, ±150V attenuation low
                                                                                                  • Operating voltage window (each pin to GND) is ±1500V
                                                                                                  • Differential offset is ±2000V
                                                                                                  • 10Mohm differential input resistance, 2pF differential input capacitance
                                                                                                  • Measurement error is <lt/> 0.1 %
                                                                                                  • 1000V CAT III, 1000V RMS/6800VPK maximum input voltage to earth (each terminal)
                                                                                                  • Micro button, overrange indication
                                                                                                  • Switchable attenuation, switchable bandwidth limit

                                                                                                  Contents

                                                                                                  RT-ZHD high voltage differential probe, Carrying case, Pince clip (black and red), Safety alligator clips (black and red), Test clips (black and red), Leads 17cm (black and red), Leads 100cm (black and red), Spade terminal (black and red), Test leads (black and red), User manual, RT-ZHD data sheet, Calibration certificate, Two hinged ferrite cores with opening key.

                                                                                                  Technical Specifications

                                                                                                  Oscilloscope Probe Function

                                                                                                  High-Voltage Differential Probe

                                                                                                  Input Voltage Max

                                                                                                  1.5kV

                                                                                                  For Use With

                                                                                                  R&S RTM3000, RTA4000, MXO 4, RTE1000, RTO2000 Series Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Bandwidth

                                                                                                  200MHz

                                                                                                  Test Probe Attenuation

                                                                                                  50:1, 500:1

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.