New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                  Print Page

                                                                                                  RTB2002EDU.

                                                                                                  MSO / MDO Oscilloscope, RTB2000 Series, 2 Channel, 70 MHz, 1.25 GSPS, 10 Mpts, 5 ns

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ROHDE & SCHWARZ RTB2002EDU.
                                                                                                  ROHDE & SCHWARZ RTB2002EDU.
                                                                                                  ROHDE & SCHWARZ RTB2002EDU.
                                                                                                  ROHDE & SCHWARZ RTB2002EDU.
                                                                                                  ROHDE & SCHWARZ RTB2002EDU.
                                                                                                  ROHDE & SCHWARZ RTB2002EDU.
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoRTB2002EDU.
                                                                                                  Newark Part No.92AH7540
                                                                                                  Product RangeRTB2000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoRTB2002EDU.
                                                                                                  Newark Part No.92AH7540
                                                                                                  Product RangeRTB2000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeRTB2000 Series
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth70MHz
                                                                                                  Sampling Rate1.25GSPS
                                                                                                  Display Memory Depth10 Mpts
                                                                                                  Calculated Rise Time5ns
                                                                                                  Scope Display TypeWXGA Touch Screen LCD Color
                                                                                                  Kit ContentsMDO, RT-ZP03 Passive Probe Per Channel, Power Cord, RTB-PK1 Application Bundle
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  RTB2002EDU from Rohde & Schwarz is a RTB2000 series 70MHz, 2 channel digital oscilloscope. It also includes a logic analyser, protocol analyser, waveform and pattern generator and digital voltmeter. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support and upgrade of R&S RTB2002 oscilloscopes to 200MHz bandwidth (RTB-B222). Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen) combined with smart operating concepts make the RTB2000 digital oscilloscope the perfect tool for university laboratories, for troubleshooting embedded designs during development and for production and service departments.

                                                                                                  • 10Msample standard and 20Msample interleaved, 50000 waveforms/s update rate
                                                                                                  • Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
                                                                                                  • Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
                                                                                                  • Maintain fast sampling rates of 1.25Gsample/s at all times
                                                                                                  • Easily customizable waveform display with R&S SmartGrid technology
                                                                                                  • Dimension of 390mm x 220mm x 152mm (15.4" x 8.66" x 5.98") (W x H x D), 2.5Kg weight
                                                                                                  • Optimized parallel button operation
                                                                                                  • Edge, width, video, pattern, line, serial bus standard trigger types
                                                                                                  • USB host with MTP, USB device, LAN and powerful web server for remote display and operation
                                                                                                  • EDU edition unlocks the rich functionality with all software options

                                                                                                  Contents

                                                                                                  RTB2002 oscilloscope, RTB-PK1 application bundle(RTB-K1, RTB-K2, RTB-K3, RTB-K15, RTB-K36, RTB-B6), R&S RT-ZP03 passive probe per channel, power cord, getting started manual and safety instructions.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  RTB2000 Series

                                                                                                  Bandwidth

                                                                                                  70MHz

                                                                                                  Display Memory Depth

                                                                                                  10 Mpts

                                                                                                  Scope Display Type

                                                                                                  WXGA Touch Screen LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  1.25GSPS

                                                                                                  Calculated Rise Time

                                                                                                  5ns

                                                                                                  Kit Contents

                                                                                                  MDO, RT-ZP03 Passive Probe Per Channel, Power Cord, RTB-PK1 Application Bundle

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (12)

                                                                                                  Software EN

                                                                                                  Application Note 2 EN

                                                                                                  Technical Notes & Articles EN

                                                                                                  Promotional Offers EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  One Page Summary EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Certificate of Conformity EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Miscellaneous EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Reference Manuals EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.