Quantity | Price |
---|---|
1+ | $7,369.650 |
Product Information
Product Overview
RTB22-300 is a RTB 2 series oscilloscope that combines the power of ten with smart operating concepts, making it the ideal all-purpose tool for students, hobbyists, technicians, and engineers. As a successor to the highly capable R&S®RTB2000, the R&S®RTB 2 series features a 10bit ADC, 10Msample memory, and a touchscreen. Additionally, the R&S®RTB 2 series includes an integrated arbitrary waveform generator history and segmented memory capabilities. Furthermore, all RTB 2 models are MSO-ready, allowing the use of up to 16 digital channels with the appropriate probes. It offers four times the vertical resolution of standard 8bit ADCs while maintaining fast sampling rates at all times. With the largest display and highest resolution in their class, it provides extensive capabilities for university laboratories, troubleshooting embedded designs during development, and for production and service departments. It is the perfect solution for anyone needing precise and reliable measurements.
- 300MHz bandwidth, 2 analogue channel oscilloscope
- 2.5Gsample/s (interleaved); 1.25Gsample/s (all channels) maximum sample rate
- 10Msample acquisition memory depth on each channel (20Msample interleaved, 260Mpoints segmented)
- 10.1" capacitive touchscreen (1280 × 800 pixel) with gesture support
- 10s boot time
- LAN, USB host and device ports
- Superior intuitive user interface and front panel to increase productivity
- I2C, SPI, UART/RS-232/RS-422/RS-485, CAN/LIN interface
- Dimension is 0.60inch x 0.34inch x 0.23inch (W x H x D)
- 3 years (standard) warranty
Contents
Oscilloscope, 300MHz passive probe per channel, Power cord, Getting started manual and safety instructions.
Technical Specifications
RTB 2 Series
300MHz
20 Mpts
WXGA TFT Capacitive Touch Screen
3 Years
To Be Advised
2 Analog
2.5GSPS
1.15ns
Osc, RTB-B6 Waveform Generator, RTB-K15 History & Segmented Memory, 300MHz Passive Probe, Power Cord
-
Technical Docs (1)
Alternatives for RTB22-300
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate