New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      RTB24-100

                      Digital Oscilloscope, RTB 2 Series, 4 Analog, 100 MHz, 2.5 GSPS, 20 Mpts, 3.5 ns

                      ROHDE & SCHWARZ RTB24-100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoRTB24-100
                      Newark Part No.22AM0917
                      Product RangeRTB 2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$5,208.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5,208.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoRTB24-100
                      Newark Part No.22AM0917
                      Product RangeRTB 2 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeRTB 2 Series
                      Scope Channels4 Analog
                      Bandwidth100MHz
                      Sampling Rate2.5GSPS
                      Display Memory Depth20 Mpts
                      Calculated Rise Time3.5ns
                      Scope Display TypeWXGA TFT Capacitive Touch Screen
                      Kit ContentsOsc, RTB-B6 Waveform Generator, RTB-K15 History & Segmented Memory, 300MHz Passive Probe, Power Cord
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      RTB24-100 is a RTB 2 series oscilloscope that combines the power of ten with smart operating concepts, making it the ideal all-purpose tool for students, hobbyists, technicians, and engineers. As a successor to the highly capable R&S®RTB2000, the R&S®RTB 2 series features a 10bit ADC, 10Msample memory, and a touchscreen. Additionally, the R&S®RTB 2 series includes an integrated arbitrary waveform generator history and segmented memory capabilities. Furthermore, all RTB 2 models are MSO-ready, allowing the use of up to 16 digital channels with the appropriate probes. It offers four times the vertical resolution of standard 8-bit ADCs while maintaining fast sampling rates at all times. With the largest display and highest resolution in their class, it provides extensive capabilities for university laboratories, troubleshooting embedded designs during development, and for production and service departments. It is the perfect solution for anyone needing precise and reliable measurements.

                      • 100MHz bandwidth, 4 analogue channel oscilloscope
                      • 2.5Gsample/s (interleaved); 1.25Gsample/s (all channels) maximum sample rate
                      • 10Msample acquisition memory depth on each channel (20Msample interleaved, 260Mpoints segmented)
                      • 10.1" capacitive touchscreen (1280 × 800 pixel) with gesture support
                      • 10s boot time
                      • LAN, USB host and device ports
                      • Superior intuitive user interface and front panel to increase productivity
                      • I2C, SPI, UART/RS-232/RS-422/RS-485, CAN/LIN interface
                      • Dimension is 0.60inch x 0.34inch x 0.23inch (W x H x D)
                      • 3 years (standard) warranty

                      Contents

                      Oscilloscope, 300MHz passive probe per channel, Power cord, Getting started manual and safety instructions.

                      Technical Specifications

                      Product Range

                      RTB 2 Series

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      20 Mpts

                      Scope Display Type

                      WXGA TFT Capacitive Touch Screen

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      4 Analog

                      Sampling Rate

                      2.5GSPS

                      Calculated Rise Time

                      3.5ns

                      Kit Contents

                      Osc, RTB-B6 Waveform Generator, RTB-K15 History & Segmented Memory, 300MHz Passive Probe, Power Cord

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for RTB24-100

                      4 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.