Product Information
Product Overview
The RTB2K-74M from Rohde & Schwarz is a RTB2000 series 70MHz, 4 channel digital oscilloscope. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support and 250MHz mixed signal upgrade (RTB-B1). Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen) combined with smart operating concepts make the RTB2000 digital oscilloscope the perfect tool for university laboratories, for troubleshooting embedded designs during development and for production and service departments. The 10bit A/D converter yields up to a fourfold improvement compared to conventional 8bit A/D converters to get sharper waveforms with more signal details.
- 10Msample standard and 20Msample interleaved, 50000 waveforms/s update rate
- Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
- Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
- Maintain fast sampling rates of 1.25Gsample/s at all times
- Easily customizable waveform display with R&S SmartGrid technology
- Dimension of 390mm x 220mm x 152mm (15.4" x 8.66" x 5.98") (W x H x D), 2.5Kg weight
- Optimized parallel button operation, 16 digital channels
- Edge, width, video, pattern, line, serial bus standard trigger types
- USB host with MTP, USB device, LAN and powerful web server for remote display and operation
Applications
Test & Measurement
Contents
RTB2004 oscilloscope (RTB2004/RTB-B1), R&S RT-ZP03 passive probe per channel, Power cord.
Technical Specifications
RTB2000 Series
70MHz
10 Mpts
TFT LCD Color
3 Years
To Be Advised
4+16 Channel
1.25GSPS
5ns
RTB2004 DSO, RTB-B1 MSO S/W Upgrade, 2 x RT-ZL03 Logic Probes, Passive Probes, Power Cord, Manual
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate