Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTO2024.24
Newark Part No.13AC0754
Product RangeRTO2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTO2024.24
Newark Part No.13AC0754
Product RangeRTO2000 Series
Technical Datasheet
Product RangeRTO2000 Series
Scope Channels4 Channel
Bandwidth2GHz
Sampling Rate10GSPS
Display Memory Depth200 Mpts
Calculated Rise Time175ps
Scope Display TypeWXGA Touch Screen LCD Color
Kit ContentsOSC, 500 MHz Passive Probe/Channel (10:1), Accessories Bag, QSG, CD w/Manual, Power Cord
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
- 2GHz,4 channel oscilloscope
- 2Gsample deep memory to analyse long sequences
- Up to 16-bit vertical resolution
- Quickly find signal faults with 1 million waveforms/s
- Multi-channel spectrum analysis
- High resolution touchscreen with gesture support
- Easily customizable waveform display with R&S SmartGridtechnology
Contents
Oscilloscope, R&S®RT-ZP10, Accessories bag, Quick start guide, Power cord.
Technical Specifications
Product Range
RTO2000 Series
Bandwidth
2GHz
Display Memory Depth
200 Mpts
Scope Display Type
WXGA Touch Screen LCD Color
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
4 Channel
Sampling Rate
10GSPS
Calculated Rise Time
175ps
Kit Contents
OSC, 500 MHz Passive Probe/Channel (10:1), Accessories Bag, QSG, CD w/Manual, Power Cord
Plug Type
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate