Product Information
Product Overview
The SMC100A sets standards for attractively-priced signal generators. It has the smallest size and the best price/performance ratio in its class. It covers the frequency range from 9kHz to 3.2 GHz, typical output is greater than +17dBm. All important functions (AM/FM/φM/pulse modulation) are already integrated in the instrument. Due to its low SSB phase noise, low wideband noise and excellent nonharmonic suppression, the SMC100A is suitable for all applications that require spectrally pure signals. This ensures that the performance of the device under test is measured and not that of the test instrument. The frequency stability may be improved even further with the inclusion of the optional SMC-B1 reference oscillator. Excellent level accuracy and repeatability of the SMC100A (level error <lt/> 0.9 dB) provides users with reliable measurement results. Fast frequency and level setting permits the user to accelerate test sequences and in the end save time and money.
- Broad power spectrum
- Full set of standard features
- Flexibility through optional add-on features
- Easy replacement of legacy signal generators through remote control emulation
- High reliability overvoltage protection and electronic attenuator
- Space-saving operation due to small footprint
- Multiple language support
Applications
Test & Measurement
Contents
This base unit includes the 3.2GHz bandwidth upgrade, AC power cable, quick start guide and CD-ROM containing operating and service manual.
Technical Specifications
RF
SMC100A
AM, FM, PM, PWM
-
1 Channel
3.2GHz
3 Years
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate