Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZNH-K29
Newark Part No.27AJ3021
Product RangeZNH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,752.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2,752.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZNH-K29
Newark Part No.27AJ3021
Product RangeZNH Series
Technical Datasheet
Software TypePulse Measurements with Power Sensor Software
Software Edition-
For Use WithR&S ZNH Full Two-Port Handheld Vector Network Analyzer
License Type-
Media Type-
Software Language-
Supported OS-
Product RangeZNH Series
SVHCTo Be Advised
Product Overview
The ZNH-K29 is a pulse measurements with power sensor option for use with R&S®ZNH full 2-port handheld vector network analyser. The R&S®ZNH-K29 option enables precise pulse and peak power measurements using the R&S®ZNH together with a Rohde&Schwarz wideband power sensor. Field applications benefit from this compact, powerful combination.
- Time parameters: rise/fall time, start/stop time, pulse width, duty cycle, pulse period
- Level parameters: pulse top, pulse base, peak, average, minimum, overshoot (positive and negative)
Technical Specifications
Software Type
Pulse Measurements with Power Sensor Software
For Use With
R&S ZNH Full Two-Port Handheld Vector Network Analyzer
Media Type
-
Supported OS
-
SVHC
To Be Advised
Software Edition
-
License Type
-
Software Language
-
Product Range
ZNH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate