Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZNLE18.70
Newark Part No.71AJ9635
Product RangeZNLE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55,940.550 |
Price for:Each
Minimum: 1
Multiple: 1
$55,940.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZNLE18.70
Newark Part No.71AJ9635
Product RangeZNLE Series
Technical Datasheet
Vector Network Analyzer TypePC Based
Test Frequency Range1MHz to 18GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeZNLE Series
Plug Type-
SVHCTo Be Advised
Product Overview
- 1MHz to 18GHz (20GHz overrange), two ports, N (f) vector network analyser
- User-friendly VNA for basic measurement tasks and an ideal choice for basic network analysis
- Ideal for production and education
- Intuitive to configure and use
- Excellent performance and cost-efficient
- Standalone instrument with 10.1" WXGA touchscreen
- Windows 10 operating system
- Two-port VNA with a full S-parameter test set for bidirectional measurements on passive components
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
-
Product Range
ZNLE Series
SVHC
To Be Advised
Test Frequency Range
1MHz to 18GHz
Manufacturer Warranty
3 Years
Plug Type
-
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate