New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      BA33BC0FP-E2

                      Fixed LDO Voltage Regulator, 3V to 16V, 300mV Dropout, 3.3Vout, 1Aout, TO-252-3 RoHS Compliant: Yes

                      Date/Lot Code

                      ROHM BA33BC0FP-E2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoBA33BC0FP-E2
                      Newark Part No.08X1223
                      Product Range3.3V 1A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,012 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.420
                      10+$1.020
                      100+$0.808
                      500+$0.726
                      1000+$0.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoBA33BC0FP-E2
                      Newark Part No.08X1223
                      Product Range3.3V 1A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min3V
                      Input Voltage Max16V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom3.3V
                      Output Voltage Nom3.3V
                      Output Voltage - Nom3.3V
                      Adjustable Output Voltage Min-
                      Output Voltage Min-
                      Adjustable Output Voltage Max-
                      Output Voltage Max-
                      Output Current1A
                      PolarityPositive Output
                      Dropout Voltage Vdo300mV
                      Output Current Max1A
                      Max Output Current1A
                      Output Current Max1A
                      LDO Regulator Case StyleTO-252 (DPAK)
                      Dropout Voltage Typ @ Current300mV
                      Dropout Voltage Typ @ Current300mV
                      Dropout Voltage - Typ @ Current300mV
                      IC MountingSurface Mount
                      IC Case / PackageTO-252 (DPAK)
                      No. of Pins3Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range3.3V 1A LDO Voltage Regulators
                      MSL-
                      SVHCLead (17-Jan-2023)

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      16V

                      Fixed Output Voltage Nom

                      3.3V

                      Output Voltage - Nom

                      3.3V

                      Output Voltage Min

                      -

                      Output Voltage Max

                      -

                      Polarity

                      Positive Output

                      Output Current Max

                      1A

                      Output Current Max

                      1A

                      Dropout Voltage Typ @ Current

                      300mV

                      Dropout Voltage - Typ @ Current

                      300mV

                      IC Case / Package

                      TO-252 (DPAK)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3.3V 1A LDO Voltage Regulators

                      SVHC

                      Lead (17-Jan-2023)

                      Input Voltage Min

                      3V

                      No. of Outputs

                      1Outputs

                      Output Voltage Nom

                      3.3V

                      Adjustable Output Voltage Min

                      -

                      Adjustable Output Voltage Max

                      -

                      Output Current

                      1A

                      Dropout Voltage Vdo

                      300mV

                      Max Output Current

                      1A

                      LDO Regulator Case Style

                      TO-252 (DPAK)

                      Dropout Voltage Typ @ Current

                      300mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      105°C

                      MSL

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.