New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. Linear Voltage Regulators
                      Print Page

                      BA78M18FP-E2

                      VOLT REG, FIXED, 18V/0.5A, -40 TO 85DEGC ROHS COMPLIANT: YES

                      Date/Lot Code

                      ROHM BA78M18FP-E2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoBA78M18FP-E2
                      Newark Part No.73AC9687
                      Product Range18V 500mA Linear Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,200 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.190
                      10+$0.843
                      25+$0.758
                      50+$0.712
                      100+$0.665
                      250+$0.622
                      500+$0.594
                      1000+$0.573
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoBA78M18FP-E2
                      Newark Part No.73AC9687
                      Product Range18V 500mA Linear Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Fixed Output Voltage Nom18V
                      Output TypeFixed
                      Adjustable Output Voltage Min-
                      No. of Outputs1Outputs
                      Output Voltage - Nom18V
                      Output Voltage Nom18V
                      Adjustable Output Voltage Max-
                      Output Voltage Min-
                      Output Voltage Max-
                      Input Voltage Min21V
                      Output Current500mA
                      Input Voltage Max33V
                      Product Range18V 500mA Linear Voltage Regulators
                      Linear Regulator Case StyleTO-252 (DPAK)
                      Max Output Current500mA
                      Output Current Max500mA
                      Output Current Max500mA
                      IC Case / PackageTO-252 (DPAK)
                      No. of Pins3Pins
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCTo Be Advised

                      Technical Specifications

                      Fixed Output Voltage Nom

                      18V

                      Adjustable Output Voltage Min

                      -

                      Output Voltage - Nom

                      18V

                      Adjustable Output Voltage Max

                      -

                      Output Voltage Max

                      -

                      Output Current

                      500mA

                      Product Range

                      18V 500mA Linear Voltage Regulators

                      Max Output Current

                      500mA

                      Output Current Max

                      500mA

                      No. of Pins

                      3Pins

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      To Be Advised

                      Output Type

                      Fixed

                      No. of Outputs

                      1Outputs

                      Output Voltage Nom

                      18V

                      Output Voltage Min

                      -

                      Input Voltage Min

                      21V

                      Input Voltage Max

                      33V

                      Linear Regulator Case Style

                      TO-252 (DPAK)

                      Output Current Max

                      500mA

                      IC Case / Package

                      TO-252 (DPAK)

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.