Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD25HC5MEFJ-LBH2
Newark Part No.95AC1050
Product Range2.5V 1.5A LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $2.050 |
10+ | $1.910 |
25+ | $1.810 |
50+ | $1.800 |
100+ | $1.770 |
250+ | $1.760 |
500+ | $1.740 |
1000+ | $1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD25HC5MEFJ-LBH2
Newark Part No.95AC1050
Product Range2.5V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max8V
Fixed Output Voltage Nom2.5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1.5A
Dropout Voltage Vdo600mV
PolarityPositive Output
Max Output Current1.5A
LDO Regulator Case StyleHTSOP-J
Dropout Voltage Typ @ Current600mV
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range2.5V 1.5A LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
8V
No. of Outputs
1Outputs
Output Voltage Nom
2.5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
600mV
Max Output Current
1.5A
Dropout Voltage Typ @ Current
600mV
Dropout Voltage Typ @ Current
600mV
IC Case / Package
HTSOP-J
Operating Temperature Min
-40°C
Product Range
2.5V 1.5A LDO Voltage Regulators
SVHC
To Be Advised
Input Voltage Min
4.5V
Fixed Output Voltage Nom
2.5V
Adjustable Output Voltage Min
-
Output Voltage - Nom
2.5V
Output Voltage Min
-
Output Current
1.5A
Polarity
Positive Output
LDO Regulator Case Style
HTSOP-J
Dropout Voltage - Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability