Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $5.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD99954GW-E2
Newark Part No.56AC8175
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage25V
Battery Charge Voltage19.2V
Charge Current Max16.384A
Charge Current16.384A
IC Case / PackageCSPBGA
Battery IC Case StyleCSPBGA
No. of Series Cells4
No. of Pins41Pins
No. of Cells4Cells
Operating Temperature Min-30°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
19.2V
Charge Current
16.384A
Battery IC Case Style
CSPBGA
No. of Pins
41Pins
Operating Temperature Min
-30°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
25V
Charge Current Max
16.384A
IC Case / Package
CSPBGA
No. of Series Cells
4
No. of Cells
4Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability