New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      BD9P308MUF-CE2

                      DC/DC CONV, SYNC BUCK, 2.2MHZ, 125DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      ROHM BD9P308MUF-CE2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoBD9P308MUF-CE2
                      Newark Part No.64AK6735
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,623 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.880
                      10+$2.130
                      25+$1.950
                      50+$1.840
                      100+$1.740
                      250+$1.640
                      500+$1.570
                      1000+$1.530
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoBD9P308MUF-CE2
                      Newark Part No.64AK6735
                      Technical Datasheet

                      Data Sheet

                      Regulator Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologySynchronous Buck (Step Down)
                      Input Voltage Min3.5V
                      Input Voltage Max40V
                      Output Current3A
                      Max Output Current3A
                      IC Case / PackageVQFN24FV4040-EP
                      No. of Pins24Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min800mV
                      Output Voltage Max8.5V
                      Switching Frequency Typ2.2MHz
                      Efficiency-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      SVHCTo Be Advised
                      DC / DC Converter IC CaseVQFN24FV4040-EP
                      Automotive Qualification StandardAEC-Q100
                      Switching Frequency2.2MHz

                      Technical Specifications

                      Regulator Output Type

                      Adjustable

                      Topology

                      Synchronous Buck (Step Down)

                      Input Voltage Max

                      40V

                      Max Output Current

                      3A

                      No. of Pins

                      24Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      8.5V

                      Efficiency

                      -

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      DC / DC Converter IC Case

                      VQFN24FV4040-EP

                      Switching Frequency

                      2.2MHz

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      3.5V

                      Output Current

                      3A

                      IC Case / Package

                      VQFN24FV4040-EP

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      800mV

                      Switching Frequency Typ

                      2.2MHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Automotive Qualification Standard

                      AEC-Q100

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.