Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1+ | $3.150 |
10+ | $2.330 |
100+ | $1.910 |
500+ | $1.730 |
1000+ | $1.690 |
4000+ | $1.630 |
6000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P014
Newark Part No.01AH6789
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage Max265VAC
AC / DC Converter Case StyleDIP
IC Case / PackageDIP
No. of Pins7Pins
Power Rating Max-
Power Rating-
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating650V
Power Switch Current Rating950µA
Switching Frequency65kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Input Voltage Min
85VAC
Input Voltage AC Max
265V
AC / DC Converter Case Style
DIP
No. of Pins
7Pins
Power Rating
-
Isolation
Isolated, Non Isolated
Power Switch Current Rating
950µA
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Input Voltage AC Min
85V
Input Voltage Max
265VAC
IC Case / Package
DIP
Power Rating Max
-
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability