Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.080 |
10+ | $1.910 |
100+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P121W-Z
Newark Part No.69AK3863
Technical Datasheet
Input Voltage Min9.5V
Input Voltage Max12.96V
IC Case / PackageDIP
No. of Pins7Pins
Power Rating Max1W
Topology-
IsolationNon Isolated
Power Switch Voltage Rating-
Power Switch Current Rating850µA
Switching Frequency65kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Input Voltage Min
9.5V
IC Case / Package
DIP
Power Rating Max
1W
Isolation
Non Isolated
Power Switch Current Rating
850µA
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
Input Voltage Max
12.96V
No. of Pins
7Pins
Topology
-
Power Switch Voltage Rating
-
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability