Print Page
Image is for illustrative purposes only. Please refer to product description.
188 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.370 |
10+ | $3.280 |
25+ | $2.840 |
50+ | $2.770 |
100+ | $2.700 |
300+ | $2.560 |
500+ | $2.480 |
1000+ | $2.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P26CK-Z
Newark Part No.50AH4186
Technical Datasheet
Input Voltage Min-
Input Voltage AC Min-
Input Voltage AC Max-
Input Voltage Max-
IC Case / PackageDIP
AC / DC Converter Case StyleDIP
No. of Pins7Pins
Power Rating-
Power Rating Max-
Topology-
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating600µA
Switching Frequency100kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Input Voltage Min
-
Input Voltage AC Max
-
IC Case / Package
DIP
No. of Pins
7Pins
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
600µA
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
Input Voltage AC Min
-
Input Voltage Max
-
AC / DC Converter Case Style
DIP
Power Rating
-
Topology
-
Power Switch Voltage Rating
800V
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability