Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
1+ | $17.710 |
10+ | $13.930 |
25+ | $12.990 |
50+ | $12.470 |
100+ | $11.960 |
300+ | $11.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2SC123FP2-LBZE2
Newark Part No.52AJ4467
Technical Datasheet
Input Voltage AC Min-
Input Voltage Min-
Input Voltage AC Max-
Input Voltage Max-
IC Case / PackageTO263-7L
AC / DC Converter Case StyleTO263-7L
No. of Pins7Pins
Power Rating-
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating1.7kV
Power Switch Current Rating800µA
Switching Frequency120kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Input Voltage AC Min
-
Input Voltage AC Max
-
IC Case / Package
TO263-7L
No. of Pins
7Pins
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
800µA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Input Voltage Min
-
Input Voltage Max
-
AC / DC Converter Case Style
TO263-7L
Power Rating
-
Topology
Flyback
Power Switch Voltage Rating
1.7kV
Switching Frequency
120kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability