Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR25H128F-5ACE2
Newark Part No.69AK3869
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.973 |
10+ | $0.909 |
25+ | $0.884 |
50+ | $0.866 |
100+ | $0.847 |
250+ | $0.822 |
500+ | $0.802 |
1000+ | $0.783 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25H128F-5ACE2
Newark Part No.69AK3869
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density128Kbit
Memory Size128Kbit
EEPROM Memory Configuration16K x 8bit
Memory Configuration16K x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency20MHz
Clock Frequency Max20MHz
Memory Case StyleSOP
IC Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range128Kbit SPI Serial EEPROM
SVHCTo Be Advised
Technical Specifications
Memory Density
128Kbit
EEPROM Memory Configuration
16K x 8bit
Interfaces
I2C
Clock Frequency
20MHz
Memory Case Style
SOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit SPI Serial EEPROM
Memory Size
128Kbit
Memory Configuration
16K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
20MHz
IC Case / Package
SOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability