Print Page
Image is for illustrative purposes only. Please refer to product description.
675 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.709 |
10+ | $0.572 |
25+ | $0.565 |
50+ | $0.556 |
100+ | $0.549 |
250+ | $0.515 |
500+ | $0.479 |
1000+ | $0.458 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU52271NUZ-ZE2
Newark Part No.54AH2970
Technical Datasheet
Hall Effect TypeOmnipolar
Switch TypeOmnipolar Hall Effect Switch
Operating Point Typ0.0017T
Release Point Typ0.0013T
Supply Voltage Min1.65V
Sensor Case StyleVSON-Z
Supply Voltage Max3.6V
Sensor Case / PackageVSON-Z
No. of Pins4 Pin
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Hall Effect Type
Omnipolar
Operating Point Typ
0.0017T
Supply Voltage Min
1.65V
Supply Voltage Max
3.6V
No. of Pins
4 Pin
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Switch Type
Omnipolar Hall Effect Switch
Release Point Typ
0.0013T
Sensor Case Style
VSON-Z
Sensor Case / Package
VSON-Z
No. of Outputs
2Outputs
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability