Print Page
Image is for illustrative purposes only. Please refer to product description.
2,769 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.300 |
10+ | $0.913 |
25+ | $0.912 |
50+ | $0.769 |
100+ | $0.626 |
250+ | $0.624 |
500+ | $0.513 |
1000+ | $0.454 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoQH8K22TCR
Newark Part No.29AK4567
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id6.5A
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel6.5A
Continuous Drain Current Id P Channel6.5A
Drain Source On State Resistance N Channel0.035ohm
Drain Source On State Resistance P Channel0.035ohm
Transistor Case StyleTSMT
No. of Pins8Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel2.5W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
6.5A
Drain Source On State Resistance P Channel
0.035ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.5W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
6.5A
Continuous Drain Current Id N Channel
6.5A
Drain Source On State Resistance N Channel
0.035ohm
Transistor Case Style
TSMT
Power Dissipation N Channel
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability