Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB088NS150TL
Newark Part No.51AH6429
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263S
No. of Pins3Pins
Forward Voltage Max880mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
10A
Diode Case Style
TO-263S
Forward Voltage Max
880mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate