Need more?
Quantity | Price |
---|---|
1+ | $0.612 |
10+ | $0.438 |
25+ | $0.387 |
50+ | $0.337 |
100+ | $0.285 |
250+ | $0.251 |
500+ | $0.214 |
Product Information
Product Overview
The RB160L-40TE25 is a surface mount silicon epitaxial planer Schottky Barrier Diode features small power mould type (PMDS) and high reliability. It is suitable for general rectification, PC, mobile phone and various portable electronics. It can also be used in air-conditioner, AC Servo, blood pressure monitor, stepper motor and brushed DC motor control, PPC (plain paper copier), MFP(multi function printer), ultrasound system for portable, surveillance camera for network, machine vision camera for industrial, IH cooking heater and solar power inverters.
- Low forward voltage
- Low reverse current
- High ESD resistant
- 150°C Junction temperature
Applications
Motor Drive & Control, Portable Devices, Automotive, Embedded Design & Development, Consumer Electronics, Computers & Computer Peripherals, Medical
Technical Specifications
Single
1A
70A
SOD-106
-
RB160
No SVHC (27-Jun-2024)
40V
550mV
150°C
2Pins
Surface Mount
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate