Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoRB160M-60TR
Newark Part No.74M4180
Product RangeRB160
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current30A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeRB160
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for RB160M-60TR
1 Product Found
Product Overview
The RB160M-60TR is a Schottky barrier diode features low VF, low IR, small power mould type (PMDU) and high ESD resistant. Silicon epitaxial planar construction. Suitable for general rectification.
- High reliability
- 40pF (VR=10V, f=1MHz) Capacitance between terminals
Applications
Consumer Electronics, Computers & Computer Peripherals, Portable Devices, HVAC, Motor Drive & Control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
RB160
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate