Print Page
Image is for illustrative purposes only. Please refer to product description.
179 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $1.670 |
| 25+ | $1.520 |
| 50+ | $1.360 |
| 100+ | $1.210 |
| 250+ | $1.090 |
| 500+ | $0.960 |
| 1000+ | $0.879 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRBQ20NS45ATL
Newark Part No.51AH6419
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263S
No. of Pins3Pins
Forward Voltage Max650mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-263S
Forward Voltage Max
650mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability