Print Page
Image is for illustrative purposes only. Please refer to product description.
894 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.730 |
10+ | $1.870 |
25+ | $1.770 |
50+ | $1.670 |
100+ | $1.570 |
250+ | $1.380 |
500+ | $1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRFN10NS3STL
Newark Part No.74AC1861
Technical Datasheet
Repetitive Peak Reverse Voltage350V
Average Forward Current10A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time30ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleTO-263S
No. of Pins3 Pin
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
350V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
10A
Forward Voltage Max
1.5V
Forward Surge Current
100A
Diode Case Style
TO-263S
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability