Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRFN1LAM7STR
Newark Part No.69AH1949
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage700V
Average Forward Current800mA
Forward Voltage Max1.5V
Reverse Recovery Time80ns
Forward Surge Current15A
Operating Temperature Max150°C
Diode Case StyleSOD-128
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Diode Configuration
Single
Average Forward Current
800mA
Reverse Recovery Time
80ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
Lead (23-Jan-2024)
Repetitive Peak Reverse Voltage
700V
Forward Voltage Max
1.5V
Forward Surge Current
15A
Diode Case Style
SOD-128
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
