Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRGCL60TS60GC13
Newark Part No.26AK3267
Product RangeTrench Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
1+ | $6.900 |
10+ | $5.690 |
25+ | $5.330 |
50+ | $4.970 |
100+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRGCL60TS60GC13
Newark Part No.26AK3267
Product RangeTrench Series
Technical Datasheet
DC Collector Current48A
Continuous Collector Current48A
Collector Emitter Saturation Voltage Vce(on)1.4V
Collector Emitter Saturation Voltage1.4V
Power Dissipation111W
Power Dissipation Pd111W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247GE
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTrench Series
SVHCLead (23-Jan-2024)
Technical Specifications
DC Collector Current
48A
Collector Emitter Saturation Voltage Vce(on)
1.4V
Power Dissipation
111W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-247GE
Operating Temperature Max
175°C
Product Range
Trench Series
Continuous Collector Current
48A
Collector Emitter Saturation Voltage
1.4V
Power Dissipation Pd
111W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability