Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1+ | $3.700 |
10+ | $2.390 |
25+ | $2.140 |
50+ | $1.890 |
100+ | $1.640 |
250+ | $1.490 |
500+ | $1.410 |
1000+ | $1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRGPR10BM40FHTL
Newark Part No.22AC8543
Technical Datasheet
DC Collector Current20A
Continuous Collector Current20A
Collector Emitter Saturation Voltage Vce(on)1.6V
Collector Emitter Saturation Voltage1.6V
Power Dissipation107W
Power Dissipation Pd107W
Collector Emitter Voltage V(br)ceo460V
Collector Emitter Voltage Max460V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
DC Collector Current
20A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation
107W
Collector Emitter Voltage V(br)ceo
460V
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Collector Current
20A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation Pd
107W
Collector Emitter Voltage Max
460V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability