Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRGS30TSX2GC11
Newark Part No.91AH8877
Technical Datasheet
Continuous Collector Current30A
DC Collector Current30A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation267W
Power Dissipation Pd267W
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247N
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
267W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
TO-247N
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
DC Collector Current
30A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
267W
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
