Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRGS30TSX2HRC11
Newark Part No.91AH8878
Technical Datasheet
DC Collector Current30A
Continuous Collector Current30A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd267W
Power Dissipation267W
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleTO-247N
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Automotive Qualification StandardAEC-Q101
MSL-
SVHCTo Be Advised
Technical Specifications
DC Collector Current
30A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
267W
Collector Emitter Voltage Max
1.2kV
Transistor Case Style
TO-247N
Operating Temperature Max
175°C
Product Range
-
MSL
-
Continuous Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
267W
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Automotive Qualification Standard
AEC-Q101
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
