New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. IGBTs
                      4. Single IGBTs
                      Print Page

                      RGSX5TS65HRC11

                      IGBT, 650V, 114A, 404W, TO-247N ROHS COMPLIANT: YES

                      Date/Lot Code

                      ROHM RGSX5TS65HRC11
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoRGSX5TS65HRC11
                      Newark Part No.45AJ7253
                      Product RangeTrench
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      446 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$13.000
                      10+$12.470
                      25+$7.970
                      50+$7.370
                      100+$6.760
                      250+$6.450
                      900+$6.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoRGSX5TS65HRC11
                      Newark Part No.45AJ7253
                      Product RangeTrench
                      Technical Datasheet

                      Data Sheet

                      Continuous Collector Current114A
                      DC Collector Current114A
                      Collector Emitter Saturation Voltage Vce(on)1.7V
                      Collector Emitter Saturation Voltage1.7V
                      Power Dissipation404W
                      Power Dissipation Pd404W
                      Collector Emitter Voltage Max650V
                      Collector Emitter Voltage V(br)ceo650V
                      Transistor Case StyleTO-247N
                      No. of Pins3Pins
                      Operating Temperature Max175°C
                      Transistor MountingThrough Hole
                      Product RangeTrench
                      Automotive Qualification StandardAEC-Q101
                      SVHCLead (23-Jan-2024)

                      Technical Specifications

                      Continuous Collector Current

                      114A

                      Collector Emitter Saturation Voltage Vce(on)

                      1.7V

                      Power Dissipation

                      404W

                      Collector Emitter Voltage Max

                      650V

                      Transistor Case Style

                      TO-247N

                      Operating Temperature Max

                      175°C

                      Product Range

                      Trench

                      SVHC

                      Lead (23-Jan-2024)

                      DC Collector Current

                      114A

                      Collector Emitter Saturation Voltage

                      1.7V

                      Power Dissipation Pd

                      404W

                      Collector Emitter Voltage V(br)ceo

                      650V

                      No. of Pins

                      3Pins

                      Transistor Mounting

                      Through Hole

                      Automotive Qualification Standard

                      AEC-Q101

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.