New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Silicon Carbide Schottky Diodes
                      Print Page

                      SCS230KE2C

                      Silicon Carbide Schottky Diode, Barrier, 1200V Series, Dual Common Cathode, 1.2 kV, 30 A, 51 nC

                      ROHM SCS230KE2C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoSCS230KE2C
                      Newark Part No.88W0746
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoSCS230KE2C
                      Newark Part No.88W0746
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Diode ConfigurationDual Common Cathode
                      Repetitive Peak Reverse Voltage1.2kV
                      Average Forward Current30A
                      Total Capacitive Charge51nC
                      Diode Case StyleTO-247
                      No. of Pins3 Pin
                      Operating Temperature Max175°C
                      Diode MountingThrough Hole
                      Qualification-
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      The SCS230KE2C is a silicon carbide epitaxial planer SiC Schottky Barrier Diode features high speed switching and shorter recovery time. It can also be used in AC Servo, stepper motor control and solar power inverters.

                      • Reduced temperature dependence
                      • Reduced switching loss
                      • 175°C Junction temperature

                      Applications

                      Motor Drive & Control, Industrial

                      Technical Specifications

                      Product Range

                      -

                      Repetitive Peak Reverse Voltage

                      1.2kV

                      Total Capacitive Charge

                      51nC

                      No. of Pins

                      3 Pin

                      Diode Mounting

                      Through Hole

                      SVHC

                      No SVHC (16-Jan-2020)

                      Diode Configuration

                      Dual Common Cathode

                      Average Forward Current

                      30A

                      Diode Case Style

                      TO-247

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      Technical Docs (2)

                      Application Note EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.