Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Quantity | Price |
---|---|
1+ | $18.810 |
10+ | $18.660 |
25+ | $18.490 |
50+ | $18.340 |
100+ | $16.990 |
250+ | $15.660 |
Price for:Each
Minimum: 1
Multiple: 1
$18.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT3105KLHRC11
Newark Part No.02AH4687
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id24A
On Resistance Rds(on)0.105ohm
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.105ohm
Transistor Case StyleTO-247N
No. of Pins3Pins
Power Dissipation Pd134W
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation134W
Operating Temperature Max175°C
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
On Resistance Rds(on)
0.105ohm
Drain Source On State Resistance
0.105ohm
No. of Pins
3Pins
Rds(on) Test Voltage
18V
Power Dissipation
134W
Product Range
-
SVHC
Lead (23-Jan-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
24A
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247N
Power Dissipation Pd
134W
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SCT3105KLHRC11
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability