Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSMLMN2WB1CW1
Newark Part No.74AK2306
Product RangeSML-MN2xC Series
Technical Datasheet
1,391 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.762 |
10+ | $0.534 |
25+ | $0.487 |
50+ | $0.438 |
100+ | $0.391 |
250+ | $0.359 |
500+ | $0.330 |
1000+ | $0.316 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLMN2WB1CW1
Newark Part No.74AK2306
Product RangeSML-MN2xC Series
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If5mA
Forward Voltage2.9V
Luminous Intensity140mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-MN2xC Series
Automotive Qualification StandardAEC-Q101
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
2.9V
Viewing Angle
-
Product Range
SML-MN2xC Series
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
140mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability