Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $0.390 | 
| 10+ | $0.237 | 
| 25+ | $0.206 | 
| 50+ | $0.177 | 
| 100+ | $0.146 | 
| 250+ | $0.127 | 
| 500+ | $0.107 | 
| 1000+ | $0.095 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUDZVFHTE-1739B
Newark Part No.78Y8640
Product RangeUDZVF
Technical Datasheet
Zener Voltage Nom39V
Power Dissipation200mW
Diode Case StyleSOD-323FL
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeUDZVF
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
39V
Diode Case Style
SOD-323FL
Operating Temperature Max
150°C
Product Range
UDZVF
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability