Print Page
Image is for illustrative purposes only. Please refer to product description.
202 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.270 |
| 100+ | $12.760 |
| 250+ | $11.790 |
| 500+ | $11.080 |
| 1000+ | $10.510 |
Price for:Each
Minimum: 1
Multiple: 1
$15.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.9031
Newark Part No.58AC5043
Technical Datasheet
Connector to ConnectorType C Plug to Type A Receptacle
Cable Length - Metric150mm
Cable Length - Imperial5.9"
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type C Plug to Type A Receptacle
Cable Length - Imperial
5.9"
Jacket Color
Black
Product Range
-
Cable Length - Metric
150mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate