Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.450 |
| 25+ | $32.710 |
| 50+ | $30.710 |
| 100+ | $29.850 |
| 250+ | $28.990 |
Price for:Each
Minimum: 1
Multiple: 1
$35.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3140
Newark Part No.40Y9069
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Cable Length - Imperial5.9"
Cable Length - Metric0.15m
Jacket ColorWhite
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
5.9"
Jacket Color
White
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Cable Length - Metric
0.15m
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate