Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $35.440 |
Price for:Each
Minimum: 1
Multiple: 1
$35.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No2701060000
Newark Part No.07AH1036
Product Range27 Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric53.1mm
External Width - Metric97mm
External Depth - Metric229mm
IP RatingIP40
Body ColorBlue
NEMA Rating-
External Height - Imperial2.09"
External Width - Imperial3.82"
External Depth - Imperial9.02"
Product Range27 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
53.1mm
External Depth - Metric
229mm
Body Color
Blue
External Height - Imperial
2.09"
External Depth - Imperial
9.02"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
ABS
External Width - Metric
97mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.82"
Product Range
27 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate