Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No295001000
Newark Part No.07AH1051
Product RangePilot Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $275.630 |
Price for:Each
Minimum: 1
Multiple: 1
$275.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No295001000
Newark Part No.07AH1051
Product RangePilot Series
Enclosure TypeHandheld
Enclosure MaterialPolyester (PET)
External Height - Metric116.1mm
External Width - Metric164mm
External Depth - Metric295mm
IP RatingIP66
Body ColorYellow
NEMA RatingNEMA 4X
External Height - Imperial4.6"
External Width - Imperial6.46"
External Depth - Imperial11.61"
Product RangePilot Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
116.1mm
External Depth - Metric
295mm
Body Color
Yellow
External Height - Imperial
4.6"
External Depth - Imperial
11.61"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polyester (PET)
External Width - Metric
164mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
6.46"
Product Range
Pilot Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate