Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTRONIC
Manufacturer Part NoHC2-C05
Newark Part No.05AN4861
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHC2-C05
Newark Part No.05AN4861
Technical Datasheet
Sensor Output TypeAnalog - 0V to 1V
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min3.3VDC
Supply Voltage Max5VDC
Sensing Accuracy1.5%
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analog - 0V to 1V
Supply Voltage Min
3.3VDC
Sensing Accuracy
1.5%
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
5VDC
Sensor Mounting
Cable
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate