Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 5+ | $4.400 |
| 10+ | $4.140 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Drill Bit Size Metric
1.6mm
Effective Length
20mm
Overall Length
43mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
43mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate