Print Page
59-600-010
Magnifier, Folding, 10x Magnification, 35mm Dia.
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSAAME
Manufacturer Part No59-600-010
Newark Part No.25R5812
Technical Datasheet
Magnifier TypeFolding Magnifier
Arm Length-
For Use With-
Magnification10X
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The 59-600-010 is a 35mm 10X Folding Mag Simple Magnifier supplied with a single lens housed in a black anodised body and can be swivelled inside a polish chrome outer case to protect the lens.
- 14mm Lens diameter
- Compact design
Applications
Maintenance & Repair
Technical Specifications
Magnifier Type
Folding Magnifier
For Use With
-
Product Range
-
SVHC
To Be Advised
Arm Length
-
Magnification
10X
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate