Print Page
59-610-002
FOLDING POCKET MAGNIFIER, 20MM GRID
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSAAME
Manufacturer Part No59-610-002
Newark Part No.25R5813
Technical Datasheet
Magnifier TypeFolding Magnifier
Arm Length-
For Use WithCircuit Boards, Photographs, Print Line Up, Surface Scratching
Magnification2.5x
Product Range-
Plug Type-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Magnifier Type
Folding Magnifier
For Use With
Circuit Boards, Photographs, Print Line Up, Surface Scratching
Product Range
-
SVHC
No SVHC (20-Jun-2016)
Arm Length
-
Magnification
2.5x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate