Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMLEX
Manufacturer Part NoBBM-12100
Newark Part No.46AK9595
Product RangeBBM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $287.350 |
Price for:Each
Minimum: 1
Multiple: 1
$287.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoBBM-12100
Newark Part No.46AK9595
Product RangeBBM Series
Technical Datasheet
Power Supply Applications-
Input Voltage DC27.6V
Backup Time @ Capacity-
Output Voltage-
Power Supply Mounting-
Product RangeBBM Series
SVHCTo Be Advised
Product Overview
BBM-12100 is a battery backup module 12/24V - 100A charger. This unit is a solid-state device which allows uninterrupted DC power in association with a power supply and a battery. The transfer of load between the power supply and the battery is instantaneous. It also keeps the battery charged by providing a float charge. Suitable for use with any Samlex or other 12V or 24VDC, power supply.
- Converts external power supply to provide battery charging and un-interrupted backup DC power
- Input is up to 27.6VDC, up to 100A on load terminals
- 2 year limited warranty
- Dimension is 5.9 x 7.4 x 2.6inch
Technical Specifications
Power Supply Applications
-
Backup Time @ Capacity
-
Power Supply Mounting
-
SVHC
To Be Advised
Input Voltage DC
27.6V
Output Voltage
-
Product Range
BBM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate