New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / AC Inverters
                      Print Page

                      EVO-2224E

                      DC/AC Inverter, 34 VDC, 1 Outlets, 230 VAC, 2.2 kW, EVO Series

                      SAMLEX EVO-2224E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSAMLEX
                      Manufacturer Part NoEVO-2224E
                      Newark Part No.46AK9657
                      Product RangeEVO Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$2,956.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,956.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSAMLEX
                      Manufacturer Part NoEVO-2224E
                      Newark Part No.46AK9657
                      Product RangeEVO Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Applications-
                      Input Voltage Max34VDC
                      No. of Outlets1Outlets
                      No. of Outputs1 Output
                      Output Voltage230VAC
                      Output Power Max2.2kW
                      Output Power2.2kW
                      Product RangeEVO Series
                      Length426mm
                      Width325mm
                      Height207mm
                      SVHCTo Be Advised

                      Product Overview

                      EVO-2224E is a 2200W pure sine inverter/charger. It is a pure sine wave inverter, adaptive battery charger, transfer relay – All in ONE unit. This Samlex Evolution™ series inverter/charger provide reliable AC power wherever it’s needed. Suitable for use with boats, RVs, cabins and specialty vehicles, as well as alternative energy, off-grid, cabins, remote locations, areas with unreliable utility power, back-up and emergency power applications. Using state-of-the-art technology, the Samlex EVO™ inverter/charger operates at 165 million instructions per second with lightning fast load & response times, has 9 points of physical protection monitoring (being scanned up to 10,000 times per second) to detect fault conditions & protect itself in a vast range of adverse environments.

                      • 24VDC input voltage, 230VAC output voltage, external fuse, hardwired outlets
                      • 3 or 4 stage charging with equalization (must be manually initiated)
                      • Programmable – set battery voltage thresholds to initiate charging
                      • EVO™ has 3X surge power, transfer switch, surge capacity (power boost)
                      • 165 million instructions per second producing lightning fast load and response times
                      • 3 year limited warranty
                      • Dimension is 12.79 x 16.77 x 8.15inch

                      Notes

                      EVO-RC remote control sold separately.

                      Technical Specifications

                      Power Supply Applications

                      -

                      No. of Outlets

                      1Outlets

                      Output Voltage

                      230VAC

                      Output Power

                      2.2kW

                      Length

                      426mm

                      Height

                      207mm

                      Input Voltage Max

                      34VDC

                      No. of Outputs

                      1 Output

                      Output Power Max

                      2.2kW

                      Product Range

                      EVO Series

                      Width

                      325mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.