Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoPST-150-12
Newark Part No.46AK9806
Product RangePST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $305.520 |
Price for:Each
Minimum: 1
Multiple: 1
$305.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoPST-150-12
Newark Part No.46AK9806
Product RangePST Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max16.5VDC
No. of Outputs2 Output
No. of Outlets2Outlets
Output Voltage120VAC
Output Power150W
Output Power Max150W
Product RangePST Series
Length211mm
Width155mm
Height65.5mm
SVHCTo Be Advised
Product Overview
PST-150-12 is a 150W pure sine wave inverter. Features include overload protection, low battery alarm / shut down, low idle power draw. AC power is available from two NEMA-15R GFCI outlets on the front panel. Certified to UL & CSA safety standards.
- Wide operating DC input range from 10.5 to 16.5VDC / 21.0 to 33.0VDC, 120VAC output voltage
- High efficiency, 2x surge, temperature controlled cooling fan – reduces energy consumption
- Low RF emissions, LED indicators for power and protections
- Low idle power draw, two AC outlets
- Detachable cable with 12V plug adapter
- Detachable cable with battery clamps
- 3 year limited warranty
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
2 Output
Output Voltage
120VAC
Output Power Max
150W
Length
211mm
Height
65.5mm
Input Voltage Max
16.5VDC
No. of Outlets
2Outlets
Output Power
150W
Product Range
PST Series
Width
155mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
