Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoPST-1500-48
Newark Part No.46AK9809
Product RangePST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,059.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,059.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoPST-1500-48
Newark Part No.46AK9809
Product RangePST Series
Technical Datasheet
Power Supply Applications-
Input Voltage Max64VDC
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage120VAC
Output Power1.5kW
Output Power Max1.5kW
Product RangePST Series
Length468.2mm
Width263mm
Height105.6mm
SVHCTo Be Advised
Product Overview
PST-1500-48 is a 1500W pure sine wave inverter. Features include overload protection, low battery alarm / shut down, low idle power draw. AC power is available from a NEMA-20R GFCI duplex outlet on the front panel. Applications includes service vehicles, mobile offices, boats, recreation vehicles, camping, telecommunication, field work / construction sites, solar power systems, emergency backup power, home electronics: TV, VCR, video games, computers, printers.
- Input voltage range from 42 to 64VDC, 120VAC output voltage
- High efficiency, 200% surge power, can be hard wired
- Temperature controlled cooling fan – reduces energy, consumption
- Low RF emissions, commercial grade design suitable for heavy duty loads, long
- Periods of continuous operation & for emergency back-up
- Low idle power draw, duplex GFCI protected AC outlets, FCC Part 15(B), Class B
- Dimension is 10.35 X 18.43 X 4.16inch
- 3 year limited warranty
Notes
Remote control: RC-300 (sold separately).
Technical Specifications
Power Supply Applications
-
No. of Outlets
1Outlets
Output Voltage
120VAC
Output Power Max
1.5kW
Length
468.2mm
Height
105.6mm
Input Voltage Max
64VDC
No. of Outputs
1 Output
Output Power
1.5kW
Product Range
PST Series
Width
263mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
