Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoPST-2000-24
Newark Part No.56AJ0699
Product RangePST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,349.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1,349.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoPST-2000-24
Newark Part No.56AJ0699
Product RangePST Series
Technical Datasheet
Power Supply Applications-
Input Voltage Max33V
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage120V
Output Power Max2kW
Output Power2kW
Product RangePST Series
Length468.2mm
Width263mm
Height105.6mm
SVHCTo Be Advised
Product Overview
High efficiency DC-AC inverter converts 24 Volts DC to 2000 Watts of pure sine-wave AC power at 120V, 60Hz. Features include overload protection, low battery alarm / shut down, low idle power draw. AC power is available from a NEMA-20R GFCI duplex outlet on the front panel. Safety certified to UL standards.
- Can be hard wired
- Temperature controlled cooling fan – reduces energy consumption
- Low interference
- Wide operating DC input range: 21.4 – 33.0VDC
- Commercial grade design for heavy duty loads, long periods of continuous operation, emergency backup
- UPC: low voltage, over voltage, over temperature, over load and short circuit
- Low idle power draw
- Dual GFCI protected AC outlets
- Remote Input – Turn inverter ON or OFF with ignition start or any other Remote ON/OFF switch
- 3 year warranty
Notes
Optional model RC-300 remote control (sold separately).
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage
120V
Output Power
2kW
Length
468.2mm
Height
105.6mm
Input Voltage Max
33V
No. of Outlets
1Outlets
Output Power Max
2kW
Product Range
PST Series
Width
263mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
